Phoenix Contact Panel Marker, 50 mm Length 0800338 White
- RS Stock No.:
- 860-3262
- Mfr. Part No.:
- 0800338
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€519.52
(exc. VAT)
€639.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €519.52 |
*price indicative
- RS Stock No.:
- 860-3262
- Mfr. Part No.:
- 0800338
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 50mm | |
| Width | 10mm | |
| Colour | White | |
| Number of Individual Labels | 1000 | |
| Material | Acrylate | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 50mm | ||
Width 10mm | ||
Colour White | ||
Number of Individual Labels 1000 | ||
Material Acrylate | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
High-temperature label, for thermal transfer printers, resistant for 60 s at up to 300°C
Related links
- Phoenix Contact Panel Marker 59.25 mm Height 1014132 Yellow
- Phoenix Contact Panel Marker 59.25 mm Height 0830452 Black, Yellow
- Phoenix Contact Panel Marker 43.3 mm Height 1014126 Black, Yellow
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 6.8 mm Length 0807106 White
- Phoenix Contact Panel Marker, 49 mm Length 0827903 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 27 mm Length 0825481 White
