Phoenix Contact Panel Marker, 50 mm Length, 43.3 mm Height 1014126 Black, Yellow
- RS Stock No.:
- 857-4489
- Mfr. Part No.:
- 1014126
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€82.01
(exc. VAT)
€100.87
(inc. VAT)
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €82.01 | €8.201 |
*price indicative
- RS Stock No.:
- 857-4489
- Mfr. Part No.:
- 1014126
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Triangle Marking | |
| Product Type | Panel Marker | |
| Height | 43.3mm | |
| Length | 50mm | |
| Width | 50mm | |
| Colour | Black, Yellow | |
| Material | Polyvinyl Chloride | |
| Number of Individual Labels | 6 | |
| Standards/Approvals | ISO 7010 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Triangle Marking | ||
Product Type Panel Marker | ||
Height 43.3mm | ||
Length 50mm | ||
Width 50mm | ||
Colour Black, Yellow | ||
Material Polyvinyl Chloride | ||
Number of Individual Labels 6 | ||
Standards/Approvals ISO 7010 | ||
- COO (Country of Origin):
- DE
Warning label, Card, yellow/black, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, diameter: 0 mm, lettering field size: 50 x 50 mm, Number of individual labels: 6
Suitable for indoor and outdoor use;UniSheet - stick-on warning labels, unmarked
Highly flexible, plasticized PVC labels which are ideal for uneven surfaces
Related links
- Phoenix Contact Panel Marker 59.25 mm Height 0830452 Black, Yellow
- Phoenix Contact Panel Marker 59.25 mm Height 1014132 Yellow
- Phoenix Contact Panel Marker, 50 mm Length 0800338 White
- Phoenix Contact Panel Marker 86.8 mm Height 0830431 Black, Yellow
- Phoenix Contact Panel Marker 86.8 mm Height 1014127 Black, Yellow
- Phoenix Contact Panel Marker 26 mm Height 1014237 Black, Yellow
- Phoenix Contact Panel Marker 29.6 mm Height 0830451 Black, Yellow
- Phoenix Contact Panel Marker 21.65 mm Height 0830429 Black, Yellow
