Theben Cover Plate For Use With Termina Top 2
- RS Stock No.:
- 133-355
- Mfr. Part No.:
- WALL MOUNTING KIT 35 MM
- Manufacturer:
- Theben
Subtotal (1 unit)*
€6.85
(exc. VAT)
€8.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.85 |
*price indicative
- RS Stock No.:
- 133-355
- Mfr. Part No.:
- WALL MOUNTING KIT 35 MM
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Cover | |
| Accessory Type | Cover Plate | |
| For Use With | Termina Top 2 | |
| Standards/Approvals | No | |
| Series | TERMINA top2 | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Cover | ||
Accessory Type Cover Plate | ||
For Use With Termina Top 2 | ||
Standards/Approvals No | ||
Series TERMINA top2 | ||
- COO (Country of Origin):
- DE
Sealable Surface Mount Terminal Cover
Standardised housing 45 x 33 x 60mm according to DIN 43 880. Contact protection according to accident prevention regulation BGV A3
Remotely Programmable
Related links
- Theben Memory Card For Use With Termina Top 2
- Theben PC Set For Use With Termina Top 2
- nVent HOFFMAN EPF Series Galvanised Steel Pole Mounting Kit for Use with Enclosures 25 mm x 35 mm x 596mm
- nVent HOFFMAN EPF Series Galvanised Steel Pole Mounting Kit for Use with Enclosures 25 mm x 35 mm x 296mm
- Siemens SIMATIC IPC for SINUMERIK ONE Wall Mounting Kit
- Robustel Wall Mounting Kit, for use with Robustel GoRugged Devices
- MOXA Masonry Fixing Kit, 4 piece Anchor kit
- EAO 46-585.1400 Series Plastic Wall Mounting Kit for Use with Wall 190 mm x 190 mm x 106mm
