- RS Stock No.:
- 313-738
- Mfr. Part No.:
- D96MC DIAL 0/300A
- Manufacturer:
- HOBUT
Temporarily out of stock - back order for despatch 03-09-2024, delivery within 2 working days
Added
Price Each
€1.71
(exc. VAT)
€2.10
(inc. VAT)
Units | Per unit |
1 + | €1.71 |
- RS Stock No.:
- 313-738
- Mfr. Part No.:
- D96MC DIAL 0/300A
- Manufacturer:
- HOBUT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
Note
All ammeters are shunt operated and an appropriate 75mV shunt (no. 257-307 typically) must be ordered separately for each meter; the meters cannot be used without them
Specifications
Attribute | Value |
---|---|
Accessory Type | 0/300A Meter Scale for Shunt 75mV |