HOBUT Meter Scale For Use With Ammeter
- RS Stock No.:
- 313-637
- Mfr. Part No.:
- D72MC DIAL 0/300A
- Manufacturer:
- HOBUT
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1.82 |
| 5 - 9 | €1.78 |
| 10 + | €1.73 |
*price indicative
- RS Stock No.:
- 313-637
- Mfr. Part No.:
- D72MC DIAL 0/300A
- Manufacturer:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Accessory Type | Meter Scale | |
| Product Type | Panel Meter Accessory | |
| For Use With | Ammeter | |
| Standards/Approvals | No | |
| Series | D72MC | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Accessory Type Meter Scale | ||
Product Type Panel Meter Accessory | ||
For Use With Ammeter | ||
Standards/Approvals No | ||
Series D72MC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
Note
All ammeters are shunt operated and an appropriate 75mV shunt (no. 257-307 typically) must be ordered separately for each meter; the meters cannot be used without them
Related links
- HOBUT Meter Scale For Use With Ammeter
- HOBUT Meter Scale (0/300A) for 300/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/800A) for 800/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/1600A) for 1600/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/120A) for 120/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/200A) for 200/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/1200A) for 1200/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/1A) for 1/5A CT For Use With Ammeter
