ifm electronic Monitoring Relay For Use With Rotational Speed Sensors
- RS Stock No.:
- 723-151
- Mfr. Part No.:
- DP2122
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€176.04
(exc. VAT)
€216.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.04 |
*price indicative
- RS Stock No.:
- 723-151
- Mfr. Part No.:
- DP2122
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Monitoring Relay | |
| Accessory Type | Monitoring Relay | |
| For Use With | Rotational Speed Sensors | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Monitoring Relay | ||
Accessory Type Monitoring Relay | ||
For Use With Rotational Speed Sensors | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic Speed Monitor designed for precise frequency measurement from 0 to 2000 Hz. This device serves as a critical tool in monitoring operational speeds across various applications, ensuring optimal performance and safety standards. Equipped with a user-friendly monitoring display, it features integral push rings and LED indicators that facilitate easy navigation and real-time feedback. Offering a range of connectivity options through its IO-Link communication interface, the DP2122 is engineered for seamless integration into existing systems, making it an essential asset in industrial environments where speed monitoring is vital.
Offers a measuring range from 0.1 to 2000 Hz for exceptional accuracy
Supports both PNP and NPN electrical configurations for versatile output options
Features two digital outputs with configurable functions for tailored applications
Incorporates a robust IP67 protection rating, ensuring durability in demanding environments
Can withstand ambient temperatures from -25 to 60 °C, suitable for diverse settings
Provides transparent operational status with an easy-to-read 7-segment LED display
Includes a short-circuit proof design to enhance safety in electrical operations
Related links
- ifm electronic Monitoring Relay DIN Rail 240 V ac 27 V dc
- ifm electronic Monitoring Relay 110V ac, 240 V ac 27 V dc
- ifm electronic Monitoring Relay SPDT 110V ac, 240 V ac 27 V dc
- ifm electronic Monitoring Relay SPDT 110V ac, 240 V ac 30 V dc
- ifm electronic SR2301 Series Flow Monitoring, Wire Monitoring Output 24V dc
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for Flow velocity Rotational speed,
- RS PRO LED Digital Panel Multifunction Meter for Voltage Frequency Current, 92 mm x 92 mm
- RS PRO LED Digital Panel Multifunction Meter for Frequency Hour Rotational speed, 92 mm x 92 mm
