Hager Radiographic Antenna For Use With Electronic Time Switch
- RS Stock No.:
- 144-4673
- Mfr. Part No.:
- EG001
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-4673
- Mfr. Part No.:
- EG001
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Antenna | |
| Accessory Type | Radiographic Antenna | |
| For Use With | Electronic Time Switch | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Antenna | ||
Accessory Type Radiographic Antenna | ||
For Use With Electronic Time Switch | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Hager HG Series Digital Time Switches & Accessories
Hager HG series digital time switches are available as daily or weekly switching schedule for precise timing. The switches have a digital LCD display for easy reading of the time and are suitable for DIN Rail mounting. They can be used to manage applications, such as lighting, heating and window illumination, in order to improve comfort and save energy.
Features and Benefits
LCD display;DIN Rail mounting;56 On/Off programs;LED indication of relay status;12/24 h display formats;6 years battery reserve;Simple reset and manual override;Key programming
Related links
- Siemens USB Adapter & Software For Use With 7LF4 Digital Time Switch
- ABB Memory Card For Use With Radio Time Switch
- Legrand Programming Transfer Key For Use With Programmable Time Switch
- Legrand Data Loader and Transfer Key For Use With Programmable Time Switch
- Theben For Use With Time Switch Program
- Siemens 7LF4941-1 Data Key Profi and Astro Time Switch
- Muller GPS Radio Receiver For Use With Time Switch that Accept DCF Time Telegram Signal
- Hager Analogue EGN Time Switch 230V
