Sifam Tinsley Blank Dial Set For Use With Presentor Range Moving Coil DC Meter
- RS Stock No.:
- 196-8777
- Mfr. Part No.:
- DO 8143
- Manufacturer:
- Sifam Tinsley
Image representative of range
Subtotal (1 pack of 4 units)*
€40.08
(exc. VAT)
€49.30
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.08 | €10.02 |
*price indicative
- RS Stock No.:
- 196-8777
- Mfr. Part No.:
- DO 8143
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Panel Kit | |
| Accessory Type | Blank Dial Set | |
| For Use With | Presentor Range Moving Coil DC Meter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Panel Kit | ||
Accessory Type Blank Dial Set | ||
For Use With Presentor Range Moving Coil DC Meter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN

Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
Related links
- Sifam Tinsley Blank Dial Set For Use With Presentor Range Moving Coil DC Meter
- Sifam Tinsley Bezel For Use With Presentor Range Moving Coil DC Meter
- Sifam Tinsley Analogue Panel Ammeter AC/DC ±1.5 to ±2.5 % Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 mA DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 % Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC Moving Coil
