Omron For Use With Communications

Subtotal (1 unit)*

€9.24

(exc. VAT)

€11.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.24

*price indicative

RS Stock No.:
215-4180
Mfr. Part No.:
Y92A-48D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Communication Module

For Use With

Communications

Standards/Approvals

RoHS

The Omron y92a-48d consist of miniature din-sized (48 x 48 mm) quartz timer with abundant series versions.

Power supply is freely selectable within a range of 100 to 240 VAC, as well as 12 to 48 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy