Omron For Use With Communications

Subtotal (1 unit)*

€6.40

(exc. VAT)

€7.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.40

*price indicative

RS Stock No.:
215-4184
Mfr. Part No.:
Y92F-75
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Communication Module

For Use With

Communications

Standards/Approvals

RoHS

The Omron y92f-75 consist of adapter plate panel mount, rectangular 45.3mm x 26mm outside dim and its sub miniature count totalizers require no external power supply.

Improves noise immunity

Wire-wrap types available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy