Carlo Gavazzi Wireless Master Gateway For Use With Energy Meter

Subtotal (1 unit)*

€340.90

(exc. VAT)

€419.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€340.90

*price indicative

RS Stock No.:
224-7725
Mfr. Part No.:
UWPMM1UL1X
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Communication Module

Accessory Type

Wireless Master Gateway

For Use With

Energy Meter

Standards/Approvals

No

COO (Country of Origin):
IT
The Carlo Gavazzi UWPM is a master concentrator that permits UWP 3.0 to gather data from multiple UWPA. Energy efficiency monitoring and energy cost allocation, sub-metering in large buildings, big facilities, farms and city areas are the best use cases for long range wireless system.

Compatibility

Easy and fast configuration

Easy commissioning and diagnostics

Low operating expenses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy