Omron Protective Cover For Use With Z Series
- RS Stock No.:
- 252-6847
- Mfr. Part No.:
- AP-DV
- Manufacturer:
- Omron
Subtotal (1 unit)*
€12.04
(exc. VAT)
€14.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.04 |
*price indicative
- RS Stock No.:
- 252-6847
- Mfr. Part No.:
- AP-DV
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cover | |
| Accessory Type | Protective Cover | |
| For Use With | Z Series | |
| Standards/Approvals | CSA, CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cover | ||
Accessory Type Protective Cover | ||
For Use With Z Series | ||
Standards/Approvals CSA, CE | ||
The Omron drip-proof terminal protective cover is provided for maintenance for switches.
Used for Z-switches
Related links
- Omron Terminal Cover A X, Z Series
- Weidmüller Z Series End Cover for Use with Z Series Terminal
- Omron Protective Metal Cover for Use with E3AS
- Omron Protective Mounting Bracket for Use with E3AS
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V
- Omron Z Series Roller Plunger Limit Switch IP00 500V
- Omron Protective Side Wall for Use with E3Z
