Kubler For Use With HW 66, 901, HW 66 M, H 57, Codix 923/924, HC 77, Codix 716/717, Codix 907/908
- RS Stock No.:
- 261-3232
- Mfr. Part No.:
- T.008.177
- Manufacturer:
- Kubler
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3.32
(exc. VAT)
€4.08
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.32 | - |
| 5 - 9 | €3.24 | 2% |
| 10 + | €3.06 | 7% |
*price indicative
- RS Stock No.:
- 261-3232
- Mfr. Part No.:
- T.008.177
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Bezel | |
| For Use With | HW 66, 901, HW 66 M, H 57, Codix 923/924, HC 77, Codix 716/717, Codix 907/908 | |
| Height | 75mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Bezel | ||
For Use With HW 66, 901, HW 66 M, H 57, Codix 923/924, HC 77, Codix 716/717, Codix 907/908 | ||
Height 75mm | ||
Standards/Approvals No | ||
Width 6mm | ||
- COO (Country of Origin):
- DE
Mounting Bezel
Kubler Mounting bezels for use with 48 x 24mm devices with 45x22 panel cut out to 50x25 panel cut out.
Clip mounting 841-7982
Screw mounting 841-7986
Kubler Panel Mounting 24x48
Related links
- Kubler For Use With Codix 716/717 HW 66 HC 77 Codix 907/908, HW 66 M
- Kubler For Use With H 57 HW 66 Codix 716/717 901, Codix 907/908
- Kubler CODIX 907, 12 Digit Counter
- Kubler CODIX 923, 6 Digit Counter
- Kubler CODIX 924, 6 Digit Counter
- Kubler CODIX 908, 12 Digit Counter
- Kubler HC 77, 7 Digit Counter
- Kubler HC 77 Timer Counter, 7 Digit Analogue 264V ac
