Omron Power Supply For Use With ULYS MD80
- RS Stock No.:
- 266-1592
- Mfr. Part No.:
- K33-FLK1B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€111.74
(exc. VAT)
€137.44
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.74 |
*price indicative
- RS Stock No.:
- 266-1592
- Mfr. Part No.:
- K33-FLK1B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Power Supply | |
| Product Type | Communication Module | |
| For Use With | ULYS MD80 | |
| Standards/Approvals | CE, CSA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Power Supply | ||
Product Type Communication Module | ||
For Use With ULYS MD80 | ||
Standards/Approvals CE, CSA | ||
- COO (Country of Origin):
- JP
The Omron are linear sensor indicator used for high-speed, high precision, measurement and discrimination. It has easy recognition of judgement results using color display that can be switched between red and green.
High-speed
UL certification approval
CE Marking conformance by third party assessment body
Related links
- Omron Power Supply
- Chauvin Arnoux Energy Ethernet Communication Module For Use With ULYS Energy Meter
- Chauvin Arnoux Energy Modbus Communication Module For Use With ULYS Energy Meter
- Chauvin Arnoux Energy M-Bus Communication Module For Use With ULYS Energy Meter
- Omron S8VK-V Switched Mode DIN Rail Power Supply 264 V ac 20 A Output DC 480 W
- Omron S8BA 24V dc Input Uninterruptible power supply 240 W DIN Rail 6 min
- Omron Bracket Kit for use with S8JC Series Power Supply S82Y Series
- Omron S8BA 24V dc Input Uninterruptible power supply 480 W DIN Rail
