Omron Front Cover For Use With K3MA-F Series

Subtotal (1 unit)*

€27.02

(exc. VAT)

€33.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.02

*price indicative

RS Stock No.:
266-2772
Mfr. Part No.:
K32-49SC
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Cover

Accessory Type

Front Cover

For Use With

K3MA-F Series

Standards/Approvals

CE, CSA

COO (Country of Origin):
JP
The Omron splash proof soft cover which is use for panel meter. It is rectangular in shape.

Use with 96 x 48 mm panel meter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy