Schneider Electric For Use With ITA
- RS Stock No.:
- 273-2124
- Mfr. Part No.:
- CCT15960
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€234.50
(exc. VAT)
€288.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.50 |
*price indicative
- RS Stock No.:
- 273-2124
- Mfr. Part No.:
- CCT15960
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Antenna | |
| For Use With | ITA | |
| Height | 38mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Antenna | ||
For Use With ITA | ||
Height 38mm | ||
Standards/Approvals RoHS, REACH | ||
Width 75mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric DCF Antenna is for ITA 1c and ITA 4c time switches. It can be used outside the electrical switchboard, outdoors, under shelter.
Mercury free
Green premium compliant
Related links
- Schneider Electric For Use With ITA
- Schneider Electric Memory Key For Use With ITA
- Schneider Electric GPS Antenna For Use With ITA
- Schneider Electric Built-In Light Sensor For Use With Multi 9
- Schneider Electric Programming Device Kit For Use With IHP, IC
- Schneider Electric Wall Mounted Light Sensor For Use With Multi 9
- Schneider Electric Switchboard Cell For Use With Acti9 Acti9 IC IC2000 Twilight Switch
- RS PRO For Use With 96 x 96 Analogue Panel Ammeter
