Red Lion Adapter Plate

Subtotal (1 unit)*

€70.60

(exc. VAT)

€86.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.60

*price indicative

RS Stock No.:
276-9856
Mfr. Part No.:
CRA000AD10100000
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Panel Meter Accessory

Accessory Type

Adapter Plate

Series

CRA

Standards/Approvals

IP66, NEMA 4X

RoHS Status: Exempt

COO (Country of Origin):
US
The Red Lion Adapter panels provide the necessary hardware to install a CR1000 or CR3000 into an existing cut out where a G3 unit was installed. Included in the kit are the necessary nuts, washers and panel gasket required to meet any NEMA 4X or IP66 application.

Coated with a durable black finish

Matches the color used on CR1 and CR3 series HMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy