Red Lion Screen Protection Sheet
- RS Stock No.:
- 276-9864
- Mfr. Part No.:
- PMA000SP00800000
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€66.60
(exc. VAT)
€81.92
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.60 |
*price indicative
- RS Stock No.:
- 276-9864
- Mfr. Part No.:
- PMA000SP00800000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Panel Meter Accessory | |
| Accessory Type | Screen Protection Sheet | |
| Series | PM-50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Panel Meter Accessory | ||
Accessory Type Screen Protection Sheet | ||
Series PM-50 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Red Lion Protective films are a convenient way to protect the front of the various displays in dirty or abrasive environments such as foundries and concrete plants. The low tack adhesive allows them to be applied directly to the overlay, while their large size provides protection for the keys as well as the screen.
0.003 inch thick clear polyester
Protects graphic display overlays
Protective films for PM 50 4.3 inch display
Pre applied low tack adhesive simplifies use
Related links
- Red Lion Screen Protection Sheet
- Red Lion CR1000 Series Touch Screen HMI - 109.22 mm 480 x 272 pixel
- Red Lion CR1000 Series Touch Screen HMI - 177.8 mm 800 x 480 pixel
- Schneider Electric Protection Sheet Protective Film For Use With HMI 10.4Z Advanced Touch Screen Panel
- Red Lion USB Programming Card For Use With CUB5P Process Meter
- Red Lion Adapter Plate
- Red Lion Plug-In Card For Use With PAX Meter
- Red Lion Enclosure For Use With One 1/16 DIN Meter
