HOBUT Meter Scale (0/1200A) for 1200/5A CT For Use With Ammeter

Image representative of range

Get a bulk buy discount

Add 5 more to save €0.25

View bulk pricing options

Subtotal (1 unit)*

€2.29

(exc. VAT)

€2.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€2.29-
5 - 9€2.24€0.25
10 +€2.17€1.20

*price indicative

RS Stock No.:
381-0888
Mfr. Part No.:
D96SD DIAL 0/1200A
Manufacturer:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Panel Meter Accessory

Accessory Type

Meter Scale (0/1200A) for 1200/5A CT

For Use With

Ammeter

Standards/Approvals

No

Series

D96SD

RoHS Status: Exempt

COO (Country of Origin):
GB

Scales for DIN Standard Meters


Panel meter scales suitable for DIN-standard 72 mm and 96 mm CT operated moving iron ammeters.

Scales are available for both standard and overload meters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy