Crouzet Adapter For Use With Multi-Totaliser, Batch Counter, Chronometer, Tachometer, Preselection Tataliser
- RS Stock No.:
- 725-9436
- Mfr. Part No.:
- 26546846
- Manufacturer:
- Crouzet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.85 |
| 5 - 9 | €4.60 |
| 10 - 24 | €4.38 |
| 25 - 49 | €4.16 |
| 50 + | €4.07 |
*price indicative
- RS Stock No.:
- 725-9436
- Mfr. Part No.:
- 26546846
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Multi-Totaliser, Batch Counter, Chronometer, Tachometer, Preselection Tataliser | |
| Series | CTR48 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Multi-Totaliser, Batch Counter, Chronometer, Tachometer, Preselection Tataliser | ||
Series CTR48 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Single/Dual Preset Multifunction LCD Counters - CTR48
Counter, tachometer, chronometer, multi-totaliser, batch counter, preselection totaliser
Maximum input frequency 40 KHz
Simple parameter setting, configuration using text menus
Easy modification of presets
Scaling factor
5 A changeover relay and solid state output
Removable connectors
Backlit LCD display (orange): 2 lines, 6 digits or multicoloured display (green-red)
IP65 sealed panel protection
Option of locking the keypad, completely or partially (preset, programming)
Accessories include 72 x 72, 55 x 55 cut-out or a DIN rail adaptor
Approvals
UL, CE
Related links
- Crouzet Adapter For Use With Tachometer Multi-Totaliser Batch Counter
- Crouzet Adapter For Use With Chronometer Preselection Totaliser Multi-Totaliser
- Crouzet Adapter For Use With Electromechanical Hour Counter
- Curtis Counter 6 Digit LCD, 12 → 48 V dc
- Crouzet Adapter For Use With CTR24 Series
- Omron H7ER 4 Digit LCD, 10 kHz 30V dc
- Crouzet, 5 Digit Counter
- Crouzet TMR 48 Counter
