Kubler Mounting Frame For Use With 574 Series LED Tachometer DIN Rail Mount
- RS Stock No.:
- 841-7976
- Mfr. Part No.:
- G.300.005
- Manufacturer:
- Kubler
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€94.38
(exc. VAT)
€116.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €94.38 |
| 5 - 9 | €91.57 |
| 10 + | €87.77 |
*price indicative
- RS Stock No.:
- 841-7976
- Mfr. Part No.:
- G.300.005
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Frame | |
| For Use With | 574 Series LED Tachometer DIN Rail Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Frame | ||
For Use With 574 Series LED Tachometer DIN Rail Mount | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting Frame
Kubler mounting frame is designed for use with codix 54x, 55x, 56x and 57x.
Mounting frame provides the user with the option of mounting into a 92x45 mm cut-out or 96x48 mm for counters.
It is used for snap-on mounting on a 35mm top-hat DIN rail.
Related links
- Kubler Mounting Frame For Use With Preset Counters
- Kubler Mounting Frame For Use With Codix 135 Series LCD Hour Meter
- Phoenix Contact DEK-OE- 24DC/24DC/100KHZ-G Series Solid State Relay 300 V Load, 300V Control
- WAGO 870 Series End & Intermediate Plate for Use with Rail Mount Terminal Blocks
- Eaton 20A Rail Mount Fuse Holder for A1 690V ac
- Phoenix Contact DIN Rail Mounting Frame For Use With DIN Rail Mounting Frame
- Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424337
- Phoenix Contact HC-CIF Series DIN Rail Mounting Frame, 1424334
