CML Innovative Technologies PL10SL Series Stainless Steel Panel Light, Red, Green Panel LED, Wire Termination 12V 20 mA,
- RS Stock No.:
- 186-985
- Mfr. Part No.:
- PL10SL082
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€18.16
(exc. VAT)
€22.34
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.16 |
*price indicative
- RS Stock No.:
- 186-985
- Mfr. Part No.:
- PL10SL082
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Stainless Steel Panel Light | |
| LED Colour | Red, Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 10 mm | |
| Viewing Angle | 140 ° | |
| Maximum Supply Voltage | 12V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | CE/ UKCA, RoHS, REACH SVHC | |
| Length | 170.9mm | |
| Series | PL10SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type Stainless Steel Panel Light | ||
LED Colour Red, Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Mount Hole Size 10 mm | ||
Viewing Angle 140 ° | ||
Maximum Supply Voltage 12V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals CE/ UKCA, RoHS, REACH SVHC | ||
Length 170.9mm | ||
Series PL10SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 10mm Stainless Steel Panel Lights feature optical data specific to the LED component at 25ºC and 20mA, ensuring optimal performance. The bezel is made from durable stainless steel 304, while the housing is crafted from PA6, providing strength and longevity. With a wire gauge of 24 AWG, installation is straightforward. Designed for versatility, these lights operate on both AC and DC currents, with a current rating of ≤ 20mA.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Green Panel LED IP67,
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Red Panel LED IP67,
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 12V 10 mm
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 12V 10
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Green Panel LED IP67,
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 12V 10
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Wire Termination 12V 10 mm
- CML Innovative Technologies PL22SL Series Stainless Steel Panel Light Green Panel LED IP67,
