CML Innovative Technologies LED, Red, Green Panel LED PL10SL Series, 10 mm, Wire Termination, IP67 12V
- RS Stock No.:
- 188-796
- Mfr. Part No.:
- PL10SL092
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€18.16
(exc. VAT)
€22.34
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.16 |
*price indicative
- RS Stock No.:
- 188-796
- Mfr. Part No.:
- PL10SL092
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| LED Colour | Red, Green | |
| IP Rating | IP67 | |
| Viewing Angle | 140 + 140° | |
| Mount Hole Size | 10 mm | |
| Maximum Supply Voltage | 12V | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | AC/DC | |
| Length | 170.9mm | |
| Standards/Approvals | CE/ UKCA, RoHS, REACH SVHC | |
| Series | PL10SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
LED Colour Red, Green | ||
IP Rating IP67 | ||
Viewing Angle 140 + 140° | ||
Mount Hole Size 10 mm | ||
Maximum Supply Voltage 12V | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type AC/DC | ||
Length 170.9mm | ||
Standards/Approvals CE/ UKCA, RoHS, REACH SVHC | ||
Series PL10SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 10mm Stainless Steel Panel Lights feature optical data specific to the LED component at 25ºC and 20mA, ensuring optimal performance. The bezel is made from durable stainless steel 304, while the housing is crafted from PA6, providing strength and longevity. With a wire gauge of 24 AWG, installation is straightforward. Designed for versatility, these lights operate on both AC and DC currents, with a current rating of ≤ 20mA.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies LED Green Panel LED PL10SL Series Wire Termination, IP67 12V
- CML Innovative Technologies LED Green Panel LED PL10SL Series Wire Termination, IP67 24V
- CML Innovative Technologies LED 10 mm IP67 12V
- CML Innovative Technologies LED Red Panel LED PL10SL Series Wire Termination, IP67 12V
- CML Innovative Technologies LED 10 mm IP67 12V
- CML Innovative Technologies LED 10 mm IP67 12V
- CML Innovative Technologies LED 10 mm IP67 12V
- CML Innovative Technologies LED 10 mm IP67 24V
