CML Innovative Technologies LED, Red Panel LED PL14SL Series, 14 mm, Wire Termination, IP67 110V
- RS Stock No.:
- 187-004
- Mfr. Part No.:
- PL14SL115
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€19.11
(exc. VAT)
€23.51
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.11 |
*price indicative
- RS Stock No.:
- 187-004
- Mfr. Part No.:
- PL14SL115
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Viewing Angle | 110 ° | |
| Mount Hole Size | 14 mm | |
| Maximum Supply Voltage | 110V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 475mcd | |
| Standards/Approvals | RoHS, REACH SVHC, CE/UKCA | |
| Length | 237mm | |
| Series | PL14SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
LED Colour Red | ||
IP Rating IP67 | ||
Viewing Angle 110 ° | ||
Mount Hole Size 14 mm | ||
Maximum Supply Voltage 110V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 475mcd | ||
Standards/Approvals RoHS, REACH SVHC, CE/UKCA | ||
Length 237mm | ||
Series PL14SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 14mm Stainless Steel Panel Lights feature optical data optimized for LED components at 25°C and 20mA. The bezel is constructed from durable Stainless Steel 304, and the housing is made from PA6. Utilizing a 24 AWG wire gauge, these lights are compatible with both AC and DC operating currents.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies LED 14 mm IP67 110V
- CML Innovative Technologies LED 14 mm IP67 110V
- CML Innovative Technologies LED 14 mm IP67 110V
- CML Innovative Technologies LED 14 mm IP67 110V
- CML Innovative Technologies LED 14 mm IP67 240V
- CML Innovative Technologies LED 14 mm IP67 12V
- CML Innovative Technologies LED 14 mm IP67 24V
- CML Innovative Technologies LED Green Panel LED PL14SL Series Wire Termination, IP67 24V
