CML Innovative Technologies LED, Red Panel LED PL22SL Series, 22 mm, Wire Termination, IP67 24V
- RS Stock No.:
- 187-124
- Mfr. Part No.:
- PL22SL113
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€25.31
(exc. VAT)
€31.13
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.31 |
*price indicative
- RS Stock No.:
- 187-124
- Mfr. Part No.:
- PL22SL113
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 22 mm | |
| Viewing Angle | 110 ° | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 970mcd | |
| Length | 232.2mm | |
| Standards/Approvals | REACH SVHC, RoHS, CE/UKCA | |
| Series | PL22SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 22 mm | ||
Viewing Angle 110 ° | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 970mcd | ||
Length 232.2mm | ||
Standards/Approvals REACH SVHC, RoHS, CE/UKCA | ||
Series PL22SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 22mm Stainless Steel Panel Lights are optimized for LED components at 25°C and 20mA. They feature a durable bezel made from Stainless Steel 304 and a housing constructed of PA6. With a 24 AWG wire gauge, these lights are compatible with both AC and DC operating currents, providing versatile and reliable performance for a variety of applications.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies LED 22 mm IP67 24V
- CML Innovative Technologies LED Green Panel LED PL22SL Series Wire Termination, IP67 24V
- CML Innovative Technologies LED Red Panel LED PL22SL Series Wire Termination, IP67 24V
- CML Innovative Technologies LED 22 mm IP67 240V
- CML Innovative Technologies LED 22 mm IP67 110V
- CML Innovative Technologies LED 22 mm IP67 12V
- CML Innovative Technologies LED Green Panel LED PL22SL Series Wire Termination, IP67 12V
- CML Innovative Technologies LED Red Panel LED PL22SL Series Wire Termination, IP67 12V
