CML Innovative Technologies LED, Green Panel LED PL08SL Series, 8 mm, Wire Termination, IP67 24V
- RS Stock No.:
- 187-183
- Mfr. Part No.:
- PL08SL123
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€13.36
(exc. VAT)
€16.43
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.36 |
*price indicative
- RS Stock No.:
- 187-183
- Mfr. Part No.:
- PL08SL123
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Lens Colour | Green | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 140 ° | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 2200mcd | |
| Standards/Approvals | REACH SVHC, RoHS, CE/UKCA | |
| Length | 234.2mm | |
| Series | PL08SL | |
| Lens Finish | Prom, Round | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Lens Colour Green | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Viewing Angle 140 ° | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 2200mcd | ||
Standards/Approvals REACH SVHC, RoHS, CE/UKCA | ||
Length 234.2mm | ||
Series PL08SL | ||
Lens Finish Prom, Round | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 8mm Stainless Steel Panel Lights feature an optical data applicable to the LED component at 25ºC and 20mA. The body is constructed from durable stainless steel 304 for the bezel, while the housing is made of PA6, ensuring robustness. With a 24 AWG wire gauge, these lights are designed for easy installation and can operate on both AC and DC currents, with a current rating of ≤ 20mA, making them versatile for various applications.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies LED 8 mm IP67 24V
- CML Innovative Technologies LED Red Panel LED PL08SL Series Wire Termination, IP67 24V
- CML Innovative Technologies LED Green Panel LED PL08SL Series Wire Termination, IP67 24V
- CML Innovative Technologies LED 8 mm IP67 110V
- CML Innovative Technologies LED 8 mm IP67 240V
- CML Innovative Technologies LED 8 mm IP67 12V
- CML Innovative Technologies LED Green Panel LED PL08SL Series Wire Termination, IP67 12V
- CML Innovative Technologies LED Red Panel LED PL08SL Series Wire Termination, IP67 12V
