CML Innovative Technologies LED, Red, Green Panel LED PL16SL Series, 16 mm, Wire Termination, IP67 24V
- RS Stock No.:
- 188-564
- Mfr. Part No.:
- PL16SL083
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€22.26
(exc. VAT)
€27.38
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €22.26 |
*price indicative
- RS Stock No.:
- 188-564
- Mfr. Part No.:
- PL16SL083
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| LED Colour | Red, Green | |
| IP Rating | IP67 | |
| Viewing Angle | 110 ° | |
| Mount Hole Size | 16 mm | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | AC/DC | |
| Standards/Approvals | RoHS, REACH SVHC, CE/ UKCA | |
| Length | 228.1mm | |
| Series | PL16SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
LED Colour Red, Green | ||
IP Rating IP67 | ||
Viewing Angle 110 ° | ||
Mount Hole Size 16 mm | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type AC/DC | ||
Standards/Approvals RoHS, REACH SVHC, CE/ UKCA | ||
Length 228.1mm | ||
Series PL16SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 16mm Stainless Steel Panel Lights are designed for optimal performance with LED components at 25°C and 20mA. The bezel is crafted from durable Stainless Steel 304, while the housing is made of PA6. Featuring a 24 AWG wire gauge, they support both AC and DC operating currents.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies LED Green Panel LED PL16SL Series Wire Termination, IP67 12V
- CML Innovative Technologies LED 16 mm IP67 24V
- CML Innovative Technologies LED Red Panel LED PL16SL Series Wire Termination, IP67 24V
- CML Innovative Technologies LED 16 mm IP67 12V
- CML Innovative Technologies LED 16 mm IP67 110V
- CML Innovative Technologies LED 16 mm IP67 240V
- CML Innovative Technologies LED 16 mm IP67 24V
- CML Innovative Technologies LED 16 mm IP67 12V
