CML Innovative Technologies LED, Green Panel LED PL19SL Series, 19 mm, Wire Termination, IP67 12V
- RS Stock No.:
- 188-571
- Mfr. Part No.:
- PL19SL122
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€22.26
(exc. VAT)
€27.38
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.26 |
*price indicative
- RS Stock No.:
- 188-571
- Mfr. Part No.:
- PL19SL122
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 19 mm | |
| Viewing Angle | 110 ° | |
| Maximum Supply Voltage | 12V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1800mcd | |
| Standards/Approvals | RoHS, REACH SVHC, CE/UKCA | |
| Length | 232mm | |
| Series | PL19SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Mount Hole Size 19 mm | ||
Viewing Angle 110 ° | ||
Maximum Supply Voltage 12V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1800mcd | ||
Standards/Approvals RoHS, REACH SVHC, CE/UKCA | ||
Length 232mm | ||
Series PL19SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 19mm Stainless Steel Panel Lights are optimized for LED components at 25°C and 20mA, featuring a durable bezel made from Stainless Steel 304 and a housing constructed of PA6. With a 24 AWG wire gauge, they are compatible with both AC and DC operating currents, ensuring versatility and reliable performance for various applications.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies LED 19 mm IP67 12V
- CML Innovative Technologies LED Red Panel LED PL19SL Series Wire Termination, IP67 12V
- CML Innovative Technologies LED Green Panel LED PL19SL Series Wire Termination, IP67 12V
- CML Innovative Technologies LED 19 mm IP67 24V
- CML Innovative Technologies LED 19 mm IP67 240V
- CML Innovative Technologies LED 19 mm IP67 110V
- CML Innovative Technologies LED Green Panel LED PL19SL Series Wire Termination, IP67 24V
- CML Innovative Technologies LED 19 mm IP67 12V
