CML Innovative Technologies LED, Green Panel LED PL12SL Series, 12 mm, Wire Termination, IP67 110V
- RS Stock No.:
- 188-625
- Mfr. Part No.:
- PL12SL025
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€16.11
(exc. VAT)
€19.82
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.11 |
*price indicative
- RS Stock No.:
- 188-625
- Mfr. Part No.:
- PL12SL025
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 12 mm | |
| Viewing Angle | 140 ° | |
| Maximum Supply Voltage | 110V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 4000mcd | |
| Standards/Approvals | RoHS, CE/UKCA, REACH SVHC | |
| Length | 234.9mm | |
| Series | PL12SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Mount Hole Size 12 mm | ||
Viewing Angle 140 ° | ||
Maximum Supply Voltage 110V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 4000mcd | ||
Standards/Approvals RoHS, CE/UKCA, REACH SVHC | ||
Length 234.9mm | ||
Series PL12SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 12mm Stainless Steel Panel Lights feature optical data optimized for LED components at 25°C and 20mA, available in a Red/Green variant that illuminates based on the polarity of the black wire. The bezel is constructed from durable Stainless Steel 304, while the housing is made of PA6. With a wire gauge of 24 AWG, these lights operate on both AC and DC currents and a current rating of ≤ 20mA.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies LED 12 mm IP67 110V
- CML Innovative Technologies LED 12 mm IP67 240V
- CML Innovative Technologies LED 12 mm IP67 24V
- CML Innovative Technologies LED 12 mm IP67 12V
- CML Innovative Technologies LED Red Panel LED PL12SL Series Wire Termination, IP67 24V
- CML Innovative Technologies LED Red Panel LED PL12SL Series Wire Termination, IP67 12V
- CML Innovative Technologies LED 12 mm IP67 110V
- CML Innovative Technologies LED 12 mm IP67 110V
