CML Innovative Technologies LED, Red, Green Panel LED PL19SL Series, 19 mm, Wire Termination, IP67 24V
- RS Stock No.:
- 188-697
- Mfr. Part No.:
- PL19SL083
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€25.31
(exc. VAT)
€31.13
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.31 |
*price indicative
- RS Stock No.:
- 188-697
- Mfr. Part No.:
- PL19SL083
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Red, Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Viewing Angle | 110 + 110° | |
| Mount Hole Size | 19 mm | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 228.2mm | |
| Standards/Approvals | CE/ UKCA, RoHS, REACH SVHC | |
| Series | PL19SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Red, Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Viewing Angle 110 + 110° | ||
Mount Hole Size 19 mm | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Length 228.2mm | ||
Standards/Approvals CE/ UKCA, RoHS, REACH SVHC | ||
Series PL19SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 19mm Stainless Steel Panel Lights are designed with optical data suitable for LED components at 25°C and 20mA. The bezel is made from durable Stainless Steel 304, while the housing is crafted from PA6. Featuring a 24 AWG wire gauge, these lights support both AC and DC operating currents, ensuring reliable functionality across various applications.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies LED Green Panel LED PL19SL Series Wire Termination, IP67 24V
- CML Innovative Technologies LED Green Panel LED PL19SL Series Wire Termination, IP67 12V
- CML Innovative Technologies LED 19 mm IP67 24V
- CML Innovative Technologies LED 19 mm IP67 24V
- CML Innovative Technologies LED Red Panel LED PL19SL Series Wire Termination, IP67 24V
- CML Innovative Technologies LED Red Panel LED PL19SL Series Wire Termination, IP67 12V
- CML Innovative Technologies LED 19 mm IP67 12V
- CML Innovative Technologies LED 19 mm IP67 240V
