CML Innovative Technologies LED, Green Panel LED PL06SL Series, 6 mm, Wire Termination, IP67 24V
- RS Stock No.:
- 188-744
- Mfr. Part No.:
- PL06SL023
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.85 |
*price indicative
- RS Stock No.:
- 188-744
- Mfr. Part No.:
- PL06SL023
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 6 mm | |
| Viewing Angle | 140 ° | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 4000mcd | |
| Length | 234.5mm | |
| Standards/Approvals | REACH SVHC, RoHS, CE/UKCA | |
| Series | PL06SL | |
| Lens Finish | Flat | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Mount Hole Size 6 mm | ||
Viewing Angle 140 ° | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 4000mcd | ||
Length 234.5mm | ||
Standards/Approvals REACH SVHC, RoHS, CE/UKCA | ||
Series PL06SL | ||
Lens Finish Flat | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 6mm Stainless Steel Panel Lights are designed for durability and versatility, featuring optical data applicable to the LED component at 25ºC and 20mA. The bezel is constructed from stainless steel 304, while the housing is made of PA6, ensuring robust performance. With a wire gauge of 24 AWG and operate on both AC and DC currents, with a current rating of ≤ 20mA, making them an excellent choice for a variety of applications.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies LED 6 mm IP67 24V
- CML Innovative Technologies LED Red Panel LED PL06SL Series Wire Termination, IP67 24V
- CML Innovative Technologies LED 6 mm IP67 240V
- CML Innovative Technologies LED 6 mm IP67 12V
- CML Innovative Technologies LED 6 mm IP67 110V
- CML Innovative Technologies LED Red Panel LED PL06SL Series Wire Termination, IP67 12V
- CML Innovative Technologies LED 6 mm IP67 24V
- CML Innovative Technologies LED 6 mm IP67 24V
