RS PRO Yellow Panel Mount Indicator, 230V ac, 3mA, Recessed
- RS Stock No.:
- 204-041
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 15 February 2027
- Plus 32 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.33 |
*price indicative
- RS Stock No.:
- 204-041
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 230V ac | |
| Light Output Colour | Yellow | |
| Current | 3mA | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Length | 41mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 230V ac | ||
Light Output Colour Yellow | ||
Current 3mA | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Length 41mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
RS Pro 8mm LED Indicators
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality and reliability of each indicator and LED provides a high level of brightness and longevity at low level consumption. The body of these indicators available include a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application.
Features and Benefits
• 5 mm coloured diffused epoxy lens
• LED Colours available include: Red, Green and Yellow
• Solder tab terminals for quick installation
• Both black satin and black chrome brass bezels are available
• 2.8 mm x 0.8 mm terminals
• Various voltage ratings
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals. The LED's included within the equipment itself are reliable and excellent quality.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this would not apply if the LED indicator is being used as a circuit board signal.
Related links
- RS PRO Yellow Panel Mount Indicator 3mA, Recessed
- RS PRO Green Panel Mount Indicator 3mA, Recessed
- RS PRO Red Panel Mount Indicator 3mA, Recessed
- CML Innovative Technologies 1950x23x Series Green Panel Mount Indicator 3mA Recessed
- CML Innovative Technologies 1950x23x Series Red Panel Mount Indicator 3mA Recessed
- RS PRO Yellow Panel Mount Indicator 3mA Prominent
- RS PRO Yellow Panel Mount Indicator 3mA, Prominent
- RS PRO Yellow Panel Mount Indicator 3mA Panel Mount, Prominent
