RS PRO White Panel Mount Indicator, 110V ac, 6mA, Solder Tab Termination, IP67, Flush
- RS Stock No.:
- 206-182
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €18.90
View bulk pricing optionsSubtotal (1 unit)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.15 | - |
| 10 - 24 | €17.26 | €18.90 |
| 25 - 49 | €15.57 | €89.50 |
| 50 - 99 | €13.89 | €263.00 |
| 100 + | €12.16 | €699.00 |
*price indicative
- RS Stock No.:
- 206-182
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 110V ac | |
| Light Output Colour | White | |
| Current | 6mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 64mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 110V ac | ||
Light Output Colour White | ||
Current 6mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 64mm | ||
Mount Hole Size 16 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 16mm Mount Plastic Housing, 110 & 230Vac
Brought to you under the trusted RS Pro, this LED indicator has a flat 10 mm lens, with a Black plastic bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low energy consumption and long life, LED indicators are suitable for various equipment needs.
Features and Benefits
10mm flat lens
18.3mm Black plastic bezel
Sealed to IP67
Mounting hole size: 16.2mm
0.11in. (2.8x0.8mm) terminals
Operating Temperature Range: -25 to + 60°C
Supplied with
Fixing nut, washer and gasket.
Related links
- RS PRO Red Panel Mount Indicator 6mA IP67, Prominent
- RS PRO Blue Panel Mount Indicator 6mA IP67, Prominent
- RS PRO Yellow Panel Mount Indicator 6mA IP67, Prominent
- RS PRO Green Panel Mount Indicator 6mA IP67, Prominent
- Marl Green Panel Mount Indicator 6mA IP67
- RS PRO Yellow Panel Mount Indicator 6mA Prominent
- RS PRO Red Panel Mount Indicator 6mA Prominent
- RS PRO Green Panel Mount Indicator 6mA Prominent
