RS PRO Yellow Panel Mount Indicator, 230 V ac, 115V dc, 3mA, Prominent
- RS Stock No.:
- 206-801
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€18.44
(exc. VAT)
€22.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.44 |
*price indicative
- RS Stock No.:
- 206-801
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 230V ac, 115V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| Current | 3mA | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 67.5mm | |
| Mount Hole Size | 19 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 230V ac, 115V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
Current 3mA | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 67.5mm | ||
Mount Hole Size 19 mm | ||
- COO (Country of Origin):
- GB
LED Panel Indicators, 19mm Mount, 24Vac/dc, 230Vac/115Vdc
These products have .011 in (2.8x0.8mm) terminals and are supplied with fixing nut and washer. Operating Temperature: -25°C to +60°C
Features and Benefits
10mm coloured diffused round lens
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
Related links
- RS PRO Yellow Panel Mount Indicator 115V dc Prominent
- RS PRO Yellow Panel Mount Indicator 115V dc Solder Tab Termination, Prominent
- RS PRO Red Panel Mount Indicator 115V dc Prominent
- RS PRO Green Panel Mount Indicator 115V dc Prominent
- RS PRO Yellow Panel Mount Indicator 130V dc Prominent
- RS PRO Green Panel Mount Indicator 115V dc Solder Tab Termination, Prominent
- RS PRO White Panel Mount Indicator 115V dc Solder Tab Termination, Prominent
- RS PRO Red Panel Mount Indicator 115V dc Solder Tab Termination, Prominent
