RS PRO Yellow Panel Mount Indicator, 2V dc, 20mA, Solder Tab Termination, Prominent
- RS Stock No.:
- 207-321
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €10.68 |
| 25 - 49 | €9.58 |
| 50 - 99 | €8.40 |
| 100 - 249 | €7.34 |
| 250 + | €6.22 |
*price indicative
- RS Stock No.:
- 207-321
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 2V dc | |
| Light Output Colour | Yellow | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Length | 47mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 2V dc | ||
Light Output Colour Yellow | ||
Current 20mA | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Length 47mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 14mm Mounting
Brought to you under the trusted RS Pro, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low power consumption and long life, LED indicators are suitable for various equipment needs.
Features and Benefits
10 mm coloured diffused epoxy lens;16 mm chrome bezel;0.11 in (2.8 x 0.8 mm) crimp terminals;2.8 x 0.8 insulated crimp/cable assembly 300 mm long available separately with red or black cable;Life expectancy 60000 Hours;Operating temperature -20 to +70°C
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Supplied with
fixing nut and washer.
Related links
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
- RS PRO Yellow Panel Mount Indicator 20mA Recessed
- RS PRO Yellow Panel Mount Indicator 20mA Flush
- RS PRO Yellow Red Panel Mount Indicator 20mA Prominent
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Prominent
- Marl Red Panel Mount Indicator 20mA Prominent
- RS PRO Red Panel Mount Indicator 20mA Prominent
- RS PRO Blue Panel Mount Indicator 20mA Prominent
