RS PRO Blue Panel Mount Indicator, 12V dc, 20mA, Solder Tab Termination, IP67, Recessed
- RS Stock No.:
- 208-065
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €19.26 | - |
| 15 - 24 | €18.66 | 3% |
| 25 - 49 | €18.08 | 6% |
| 50 - 99 | €17.55 | 8% |
| 100 + | €17.03 | 11% |
*price indicative
- RS Stock No.:
- 208-065
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 12V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Length | 41mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 12V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue | ||
Current 20mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Length 41mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
RS Pro LED Indicators, 8mm Mounting, 12 & 24 Vdc
Brought to you by RS Pro, these LED indicators are ultra bright and are fully visible in sunlight. The body features solder lug terminals and a chrome bezel, and are sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Pro LED indicators give a high level of brightness and a long life, making them ideal for various equipment applications. All models are highly reliable and excellent quality.
Features and Benefits
• Fully visible in sunlight
• Various voltages
• Recessed or prominent bezel style
• Longevity and low power consumption
• Rated at IP67
What kind of protection do these indicators have?
Each LED Indicator is rated at IP67. Although not fully waterproof, it is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.
Why choose LED?
Longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Are there fixings supplied with these indicators?
Absolutely, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Related links
- RS PRO White Panel Mount Indicator 20mA IP67, Recessed
- Marl White Panel Mount Indicator 20mA IP67, Recessed
- RS PRO Blue Panel Mount Indicator 20mA IP67, Recessed
- RS PRO Blue Panel Mount Indicator 17mA IP67, Recessed
- RS PRO Red Panel Mount Indicator 20mA IP67, Recessed
- RS PRO Green Panel Mount Indicator 20mA IP67, Recessed
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Recessed
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
