RS PRO Yellow Panel Mount Indicator, 12 V ac, 12V dc, 20mA, Solder Tab Termination, Prominent
- RS Stock No.:
- 208-885
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.37
(exc. VAT)
€17.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.37 |
*price indicative
- RS Stock No.:
- 208-885
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V ac, 12V ac | |
| Light Output Colour | Yellow | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Length | 61mm | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 12V ac, 12V ac | ||
Light Output Colour Yellow | ||
Current 20mA | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Length 61mm | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 22mm Mounting
Brought to you under the trusted RS Brand, this range of LED indicators are sealed to IP67, meaning they are suitable for harsh environments. Compact and robust, the LED indicators have a black plastic bezel and convenient solder tab terminals for ease of installation. These LED indicators offer a high degree of brightness, as well as low power consumption and long life.
Features and Benefits:
Bright LED indicator;22 mm Black plastic bezel;IP67 Rated (front panel);Sunlight readable
Note
It is recommended that the spare negative terminal is insulated if not used.
Supplied with
fixing nut and gasket.
Related links
- RS PRO Yellow Panel Mount Indicator 12V dc Solder Tab Termination, Prominent
- RS PRO Yellow Panel Mount Indicator 12V dc Solder Tab Termination Prominent
- RS PRO Yellow Panel Mount Indicator 12V dc Solder Tab Termination, Flush
- RS PRO Red Panel Mount Indicator 12V dc Solder Tab Termination, Prominent
- RS PRO Blue Panel Mount Indicator 12V dc Solder Tab Termination, Prominent
- RS PRO White Panel Mount Indicator 12V dc Solder Tab Termination, Prominent
- RS PRO Green Panel Mount Indicator 12V dc Solder Tab Termination, Prominent
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
