RS PRO Yellow Panel Mount Indicator, 12V, 20mA, Solder Tab Termination, Prominent
- RS Stock No.:
- 209-535
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€22.55
(exc. VAT)
€27.74
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.55 |
*price indicative
- RS Stock No.:
- 209-535
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 12V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 51.5mm | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 12V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
Current 20mA | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 51.5mm | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- GB
LED Panel Indicators, 22mm Mounting, 12 & 24V a.c./d.c. with Lamp Test Facility
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
"• 16mm coloured diffused round or flat lens
• 25mm dia. chrome bezel
• High brightness
• Extra positive terminal to allow maximum circuit design flexibility
• Operating Temperature: -20°C to +60°C
• Life Expectancy: 100000 Hours
• Has 2 negative terminals to allow "daisy chaining"
• Supplied with fixing nut, washer and gasket
• 0.11in. (2.8x0.8mm) terminals connections"
Note
*It is recommended that the spare terminals are insulated if not used.
Related links
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Yellow Panel Mount Indicator 20mA Flush
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Recessed
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
- RS PRO White Panel Mount Indicator 20mA Prominent
- RS PRO Green Panel Mount Indicator 20mA Prominent
