RS PRO Green Panel Mount Indicator, 2V dc, 20mA, Prominent
- RS Stock No.:
- 209-591
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 133 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €8.06 |
| 25 - 49 | €7.12 |
| 50 - 99 | €6.31 |
| 100 - 249 | €5.50 |
| 250 + | €4.67 |
*price indicative
- RS Stock No.:
- 209-591
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 2V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 42mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 2V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 42mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
Satin Chrome Bezel, 14mm Mounting
Features and Benefits
10 mm coloured diffused epoxy lens;16 mm bright satin chrome recessed style brass bezel;18 mm length wire connection;Life expectancy 60000 Hours;Operating temperature: -20 to +70°C
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Supplied with
fixing but and washer.
Related links
- RS PRO Green Panel Mount Indicator 20mA Prominent
- RS PRO Green Panel Mount Indicator 20mA Prominent
- RS PRO Green Panel Mount Indicator 20mA Prominent
- RS PRO Green Panel Mount Indicator 20mA Panel Mount, Prominent
- RS PRO Green Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Red Panel Mount Indicator 20mA, Prominent
- RS PRO Yellow Panel Mount Indicator 20mA, Prominent
- RS PRO Green Panel Mount Indicator 20mA Prominent
