RS PRO Yellow Panel Mount Indicator, 2V dc, 20mA, Lead Termination Panel Mount, Recessed
- RS Stock No.:
- 211-926
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save €12.25
View bulk pricing optionsSubtotal (1 unit)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.51 | - |
| 25 - 49 | €4.02 | €12.25 |
| 50 - 99 | €3.52 | €49.50 |
| 100 - 249 | €3.08 | €143.00 |
| 250 + | €2.62 | €472.50 |
*price indicative
- RS Stock No.:
- 211-926
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 2V dc | |
| Light Output Colour | Yellow | |
| Current | 20mA | |
| Mount Type | Panel Mount | |
| Termination Type | Lead | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Length | 30mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 2V dc | ||
Light Output Colour Yellow | ||
Current 20mA | ||
Mount Type Panel Mount | ||
Termination Type Lead | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Length 30mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
LED indicator, 6mm mounting
Features and Benefits
"3mm tinted diffused epoxy lens
7.0mm bright satin chrome brass bezel
Recessed or prominent style bezel
Mounting hole size: 6.1mm
Solder terminal connection"
Note
The ANODE (+) is the longer of the two leads and the CATHODE (-) is the shorter
Related links
- RS PRO Yellow Panel Mount Indicator 20mA Recessed
- RS PRO Red Panel Mount Indicator 20mA Recessed
- RS PRO Blue Panel Mount Indicator 20mA Recessed
- RS PRO Green Panel Mount Indicator 20mA Recessed
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Recessed
- RS PRO Green Yellow Panel Mount Indicator 20mA Recessed
- RS PRO Red Green Panel Mount Indicator 20mA Recessed
