RS PRO Blue Panel Mount Indicator, 24V, 6mA, Pin Terminal Termination, IP65
- RS Stock No.:
- 325-305
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.11
(exc. VAT)
€6.29
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.11 |
*price indicative
- RS Stock No.:
- 325-305
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue | |
| Current | 6mA | |
| Termination Type | Pin Terminal | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Lens Shape | Round | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue | ||
Current 6mA | ||
Termination Type Pin Terminal | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Lens Shape Round | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- CN
The RS Pro 22mm, round panel indicator lights are stylish and durable products. Rated IP65, they are highly suitable for applications within more challenging environments. They use excellent ABS material and a quality electroplating process which ensures they are not only robust but also reliable. The button raises less than 2mm above the panel and the polycarbonate silver surround adds to the aesthetic quality of the switch. This, along with the bright LED illumination makes them a standout choice for any application.
Bright 24V LED illumination in blue
Robust and stylish
Fitted with pin terminals
Related links
- RS PRO Green Panel Mount Indicator 6mA IP65
- RS PRO Red Panel Mount Indicator 6mA IP65
- RS PRO Orange Panel Mount Indicator 6mA IP65
- RS PRO Blue Panel Mount Indicator 6mA IP65
- RS PRO Green Panel Mount Indicator 6mA IP65
- RS PRO Red Panel Mount Indicator 6mA IP65
- RS PRO Orange Panel Mount Indicator 6mA IP65
- RS PRO Blue Panel Mount Indicator 25mA IP67
