RS PRO Amber Panel Mount Indicator, 24V, 25mA, Lead Termination Panel, IP67

Subtotal (1 unit)*

€5.13

(exc. VAT)

€6.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 188 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.13

*price indicative

RS Stock No.:
325-311
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

24V

Product Type

Panel Mount Indicator

Light Output Colour

Amber

Current

25mA

Mount Type

Panel

Termination Type

Lead

IP Rating

IP67

Standards/Approvals

RoHS

Lens Shape

Dome

Mount Hole Size

8 mm

COO (Country of Origin):
CN
The RS Pro Small panel indicator lights are IP67 rated. The bright LED lamp will illuminate at both 12V and 24V. The stainless steel surround supports a domed indicator which looks highly attractive when mounted within a panel. These products are fitted with 150mm leads and the panel cut out is 8mm. These pilot lights are used within applications to show when a device or process is in operation. Applications are varied and include industrial control panels, medical, test & measurement, power distribution, security and access, home appliances and HVAC equipment.

Amber

LED illuminates at 12 and 24V

Robust and stylish

Fitted with leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy