RAFI RAMO 30 T Series Blue Indicator, 100mA, Threaded Ring Termination Through Hole, IP69, IP66, IP67
- RS Stock No.:
- 554-149
- Mfr. Part No.:
- 1.11.011.001/0110
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€616.88
(exc. VAT)
€758.76
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €616.88 | €61.688 |
*price indicative
- RS Stock No.:
- 554-149
- Mfr. Part No.:
- 1.11.011.001/0110
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Indicator | |
| Voltage | 28V dc | |
| Light Output Colour | Blue | |
| Current | 100mA | |
| Termination Type | Threaded Ring | |
| Mount Type | Through Hole | |
| IP Rating | IP69, IP66, IP67 | |
| Bezel Colour | Black | |
| Standards/Approvals | CE, c UR us, RoHS, UKCA | |
| Length | 34.5mm | |
| Series | RAMO 30 T | |
| Mount Hole Size | 30.3 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Indicator | ||
Voltage 28V dc | ||
Light Output Colour Blue | ||
Current 100mA | ||
Termination Type Threaded Ring | ||
Mount Type Through Hole | ||
IP Rating IP69, IP66, IP67 | ||
Bezel Colour Black | ||
Standards/Approvals CE, c UR us, RoHS, UKCA | ||
Length 34.5mm | ||
Series RAMO 30 T | ||
Mount Hole Size 30.3 mm | ||
- COO (Country of Origin):
- HU
The RAFI M12 round collar momentary contact function features the RAFI MICON 5 tactile switch, RAMO 30 T offers tactile feedback with a noticeable click. Due to the IP66 or IP69K degree of protection, it is recommended in particular for plant engineering and construction. RAMO 30 T requires a mounting hole diameter of 30.3 mm and offers an extremely flat design of the front panel.
Flat overall height
Stainless steel front ring
Installation size 30.3 mm
Plug & Play connection M12
Custom print options, including FLEXLAB bezels
Can be illuminated in many colours
Related links
- RAFI RAMO 30 T Series Blue Indicator 30.3mm Mounting Hole Size IP66,
- RAFI RAMO 30 T Series Blue Indicator IP66 IP69
- RAFI RAMO 30 T Series Red Indicator IP69 IP67
- RAFI RAMO 30 T Series White Indicator IP66 IP69
- RAFI RAMO 30 T Series Yellow Indicator IP66 IP69
- RAFI RAMO 30 T Series Red Indicator IP66 IP69
- RAFI RAMO 30 T Series Indicator IP66 IP69
- RAFI RAMO 30 T Series Yellow Indicator IP69 IP66
