CML Innovative Technologies Panel Mount LED Indicator, Yellow LED Indicator 192F Series, M14, Lead Wire Termination,

Image representative of range

Subtotal (1 unit)*

€25.04

(exc. VAT)

€30.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.04

*price indicative

RS Stock No.:
783-443
Mfr. Part No.:
192F1252WEC
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

LED Indicator

Number of LEDs

1

Maximum Forward Current

15mA

Sub Type

Panel Mount LED Indicator

Terminal Type

Lead Wire

LED Colour

Yellow

IP Rating

IP67

Mount Hole Size

M14

Maximum Supply Voltage

12V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

190mcd

Standards/Approvals

RoHS

Length

232.7mm

Series

192F

Lens Finish

Black

COO (Country of Origin):
GB
The CML Innovative Technologies LED Indicator provides reliable status signalling for demanding industrial environments. This high-quality component ensures a long service life and consistent performance across diverse electrical systems.

Pre-wired leads for easy installation

IP67 rated

Ideal for aviation or railway applications

Durable panel-mounted design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy