Bulgin Indicator, Blue Panel Mount LED Indicator DX Series Series, 8 mm, Solder Lug Termination, IP67 24V
- RS Stock No.:
- 862-150
- Mfr. Part No.:
- DX08LB024B
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 unit)*
€7.96
(exc. VAT)
€9.79
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.96 |
*price indicative
- RS Stock No.:
- 862-150
- Mfr. Part No.:
- DX08LB024B
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount LED Indicator | |
| Lens Colour | Blue | |
| Number of LEDs | 1 | |
| Sub Type | Indicator | |
| Terminal Type | Solder Lug | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Length | 200mm | |
| Standards/Approvals | ROHS | |
| Series | DX Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount LED Indicator | ||
Lens Colour Blue | ||
Number of LEDs 1 | ||
Sub Type Indicator | ||
Terminal Type Solder Lug | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Length 200mm | ||
Standards/Approvals ROHS | ||
Series DX Series | ||
- COO (Country of Origin):
- CN
The Bulgin 8mm Vandal Resistant Indicator designed to provide robust functionality in demanding environments. It offers reliable illumination with a blue finish and is suited for applications requiring enhanced durability.
Flashing blue illumination provides clear visibility
Robust black plated brass body ensures longevity
Rated IP67 for effective protection against dust and moisture
Solder lug design facilitates easy installation
