RS PRO Red Panel Mount Indicator, 2V dc, 10mA, Recessed

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.04

(exc. VAT)

€4.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€4.04
25 - 99€3.61
100 - 249€3.20
250 - 499€3.06
500 +€2.95

*price indicative

RS Stock No.:
113-3965
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

2V dc

Light Output Colour

Red

Current

10mA

Bezel Style

Recessed

Bezel Colour

Silver

Length

11mm

Mount Hole Size

6.5 mm

COO (Country of Origin):
GB

LEDs with metal support, 33 type, board hole 7.5 mm


LED indicators for panel mounting.

The support is equipped with a 3 mm miniature LED.

Supplied with nuts and washers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy