RS PRO Orange Panel Mount Indicator, 24V dc, 20mA, Solder Lug Termination, IP67, Flush
- RS Stock No.:
- 124-6423
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€15.09
(exc. VAT)
€18.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €15.09 | - |
| 15 - 49 | €13.90 | 7% |
| 50 - 99 | €12.67 | 16% |
| 100 - 199 | €11.44 | 24% |
| 200 + | €10.17 | 32% |
*price indicative
- RS Stock No.:
- 124-6423
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Orange | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 32.7mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Orange | ||
Current 20mA | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 32.7mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- GB
12mm Flush Bezel IP67 LED Panel Indicators
12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.
Features and Benefits
• Flush to panel mounting
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals
Applications:
• Process Controls
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool
Standards
UL
Related links
- RS PRO Orange Panel Mount Indicator 20mA IP67, Flush
- RS PRO Orange Panel Mount Indicator 20mA IP67, Flush
- RS PRO Orange Panel Mount Indicator 20mA IP67, Prominent
- APEM Orange Panel Mount Indicator 20mA, Solder Lug Termination
- RS PRO White Panel Mount Indicator 20mA IP67, Flush
- RS PRO Red Panel Mount Indicator 20mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
