Recently searched

    VCC Green Panel Mount Indicator, 30V dc, 5.9mm Mounting Hole Size, Lead Wires Termination

    RS Stock No.:
    137-1155
    Mfr. Part No.:
    L60D-G28-W
    Manufacturer:
    VCC
    VCC
    View all Panel Mount Indicators
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each (In a Bag of 100)

    €7.059

    (exc. VAT)

    €8.683

    (inc. VAT)

    unitsPer unitPer Bag*
    100 +€7.059€705.90
    *price indicative
    RS Stock No.:
    137-1155
    Mfr. Part No.:
    L60D-G28-W
    Manufacturer:
    VCC
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    L60 Series 6mm Panel Mount LED Indicator


    The VCC L60 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature waterproof panel sealing. They incorporate a recessed T1 3mm LED with a 45° viewing angle and connections are via flying leads. Indicators from the L60 series are available in red, green and amber colours with operating voltages of 5, 12 and 28V.


    • Attractive chrome-plated body
    • Recessed T1 (3mm) LED
    • Waterproof panel sealing
    • M6 thread for 5.9mm mounting hole
    • Supplied with mounting hardware



    Panel Mount LED Indicators, VCC


    Specifications

    AttributeValue
    Voltage Rating30V dc
    Light Output ColourGreen
    Mounting Hole Size5.9mm
    Lamp TypeLED
    Termination TypeLead Wires
    Bezel StyleProminent
    Bezel ColourSilver
    Current Rating17.5mA
    Intensity44mcd
    Length16mm
    ShapeCircular
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each (In a Bag of 100)

    €7.059

    (exc. VAT)

    €8.683

    (inc. VAT)

    unitsPer unitPer Bag*
    100 +€7.059€705.90
    *price indicative