CML Innovative Technologies LED, Yellow Panel Mount Indicator 1905X00X Series, M8, M8 Termination, IP40 2.1V
- RS Stock No.:
- 195-0301
- Distrelec Article No.:
- 133-59-133
- Mfr. Part No.:
- 19050002
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€3.45
(exc. VAT)
€4.24
(inc. VAT)
Limited stock
- Plus 3 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.45 |
*price indicative
- RS Stock No.:
- 195-0301
- Distrelec Article No.:
- 133-59-133
- Mfr. Part No.:
- 19050002
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| Terminal Type | M8 | |
| IP Rating | IP40 | |
| Mount Hole Size | M8 | |
| Maximum Supply Voltage | 2.1V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 20mcd | |
| Length | 18mm | |
| Standards/Approvals | RoHS , REACH SVHC compliant | |
| Series | 1905X00X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Sub Type LED | ||
LED Colour Yellow | ||
Terminal Type M8 | ||
IP Rating IP40 | ||
Mount Hole Size M8 | ||
Maximum Supply Voltage 2.1V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 20mcd | ||
Length 18mm | ||
Standards/Approvals RoHS , REACH SVHC compliant | ||
Series 1905X00X | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies LED M8 IP40 2V
- CML Innovative Technologies LED M8 IP40 2.1V
- CML Innovative Technologies LED M6 IP40 2.1V
- CML Innovative Technologies LED M6 IP40 2.1V
- CML Innovative Technologies LED M8 IP67 2.1V
- CML Innovative Technologies LED M8 IP40 2V
- CML Innovative Technologies LED M8 IP40 2V
- CML Innovative Technologies LED M8 IP67 12V dc
