CML Innovative Technologies LED, Yellow Panel Mount Indicator 1904X Series, 8 mm, Tab Termination, IP67 12V dc
- RS Stock No.:
- 220-5440
- Mfr. Part No.:
- 19040252
- Manufacturer:
- CML Innovative Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-5440
- Mfr. Part No.:
- 19040252
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 12V dc | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Luminous Intensity | 50mcd | |
| Standards/Approvals | No | |
| Length | 35mm | |
| Series | 1904X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Sub Type LED | ||
LED Colour Yellow | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 12V dc | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Luminous Intensity 50mcd | ||
Standards/Approvals No | ||
Length 35mm | ||
Series 1904X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies, Yellow, LED Panel Mount Indicator with Prominent Satin Chrome Bezel has 8mm mounting hole size and 12VDC supply voltage.
It has yellow LED colour
It is IP67 rated
Related links
- CML Innovative Technologies LED 14 mm IP67 12V
- CML Innovative Technologies LED 14 mm IP67 24V dc
- CML Innovative Technologies LED 8 mm IP67 24V dc
- CML Innovative Technologies LED 8 mm IP67 24V
- CML Innovative Technologies LED 14 mm IP67 12V
- CML Innovative Technologies LED 8 mm IP67 12V
- CML Innovative Technologies LED M8 IP67 12V dc
- CML Innovative Technologies LED M14 IP67 24V
